Bosch ECO Universal, 125 mm 1 Per Pack
- RS Stock No.:
- 692-471
- Mfr. Part No.:
- 2608615028
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP990.86
(exc. VAT)
PHP1,109.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP990.86 |
*price indicative
- RS Stock No.:
- 692-471
- Mfr. Part No.:
- 2608615028
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Quantity Per Package | 1Per Pack | |
| Series | ECO Universal | |
| Material Cut | Brick, Concrete, Roofing Tiles | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Quantity Per Package 1Per Pack | ||
Series ECO Universal | ||
Material Cut Brick, Concrete, Roofing Tiles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc designed for small angle grinders, primarily serving to deliver reliable cuts in general construction materials.
Sintered cutting segments ensure consistent performance across various materials
Suitable for use on concrete, brick, limestone, and roofing Tile
Features a 22.23 mm bore for standard locking nut angle grinders
Available in a diameter of 125 mm with a segment height of 7 mm
Related links
- Bosch ECO Universal, 125 mm 1 Per Pack
- Bosch ECO Universal, 350 mm 1 Per Pack
- Bosch ECO Universal, 300 mm 1 Per Pack
- Bosch ECO Universal, 115 mm 1 Per Pack
- Bosch ECO Universal, 230 mm 1 Per Pack
- Bosch N377 Resin, 125 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains, 125 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
