Bosch X-LOCK Abrasive Grains, 125 mm 1 Per Pack
- RS Stock No.:
- 692-246
- Mfr. Part No.:
- 2608621833
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,463.94
(exc. VAT)
PHP1,639.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,463.94 |
*price indicative
- RS Stock No.:
- 692-246
- Mfr. Part No.:
- 2608621833
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Abrasive Grains | |
| Quantity Per Package | 1Per Pack | |
| Series | X-LOCK | |
| Material Cut | Aluminium, Steel, Stone, Wood | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Abrasive Grains | ||
Quantity Per Package 1Per Pack | ||
Series X-LOCK | ||
Material Cut Aluminium, Steel, Stone, Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bosch cleaning disc is designed specifically for effectively removing paint and rust from metal surfaces. This innovative tool offers a highly efficient solution for metalworkers looking to enhance their productivity.
Open structure ensures low clogging for continuous use
Resin impregnation enhances performance versatility
Optimum speed of 5,500 rpm allows for Rapid cleaning actions
Compatible with X-LOCK for easy attachment to angle grinders
Related links
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 125 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
