Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
- RS Stock No.:
- 692-630
- Mfr. Part No.:
- 2608901470
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP788.78
(exc. VAT)
PHP883.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 15 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP788.78 |
*price indicative
- RS Stock No.:
- 692-630
- Mfr. Part No.:
- 2608901470
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Product Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Abrasive Grains | |
| Colour | Purple | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Product Type Flap Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Abrasive Grains | ||
Colour Purple | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch high-speed metal finishing disc is designed for exceptional abrasion and Rapid stock removal, utilising a high-performance grit structure.
3D structure allows grit penetration through the fleece
Ideal for refining metal surfaces post-grinding or prior to painting
Offers up to 3x Faster performance compared to standard options
Compatible with both X-LOCK and nut and thread angle grinders
Related links
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 125 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
