Bosch X-LOCK Abrasive Grains Sanding, 125 mm, 50 Grit 1 Per Pack
- RS Stock No.:
- 692-241
- Mfr. Part No.:
- 2608619184
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP122.93
(exc. VAT)
PHP137.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 150 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122.93 |
*price indicative
- RS Stock No.:
- 692-241
- Mfr. Part No.:
- 2608619184
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 50 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 50 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is engineered for efficient metal grinding, notably excelling in the removal of welds and stock from mild and stainless steel surfaces.
Fast stock removal with ceramic grains enhances productivity
Vulcanised backing ensures stability during grinding processes
Top-size coating offers versatility across various materials
Impressively up to 1.9 times Faster than a competitor disc
Related links
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 125 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
