Bosch Resin Hook & Loop Sanding Disc Sanding, 115 mm, 80 Grit

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP451.66

(exc. VAT)

PHP505.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP451.66PHP90.332

*price indicative

RS Stock No.:
692-191
Mfr. Part No.:
2608605105
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Backing Material

C-Paper

Disc Diameter

115mm

Product Type

Hook & Loop Sanding Disc

Sub Type

Sanding

Abrasive Material

Resin

Grit Size

80

Colour

Brown

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding sheet is engineered for random orbital sanders, designed to efficiently smooth surfaces such as wood, veneer, and solid materials with precision.

Exceptional longevity when sanding various surfaces

Electrostatically open-coated grit distribution enhances dust removal and prevents clogging

Robust abrasive grit resists wear for extended use

Durable fully synthetic resin bonding contributes to product longevity

Easy application with hook and loop attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy