Bosch Resin Hook & Loop Sanding Disc Sanding, 115 mm, 40 Grit

N

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP451.66

(exc. VAT)

PHP505.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP451.66PHP90.332

*price indicative

RS Stock No.:
692-189
Mfr. Part No.:
2608605103
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Backing Material

C-Paper

Sub Type

Sanding

Disc Diameter

115mm

Abrasive Material

Resin

Grit Size

40

Colour

Brown

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding sheet offers exceptional performance for sanding wood and paint surfaces, ensuring a smooth finish. Designed for random orbital sanders, it enhances efficiency in woodworking tasks.

Exceptionally long lifetime for continuous use

Electrostatically open-coated design allows for consistent dust removal

Tough abrasive grit is resistant to wear and tear

Fully synthetic resin bonding provides added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy