Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125 mm, 40 Grit
- RS Stock No.:
- 692-192
- Mfr. Part No.:
- 2608605640
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP451.66
(exc. VAT)
PHP505.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 76 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP451.66 | PHP90.332 |
*price indicative
- RS Stock No.:
- 692-192
- Mfr. Part No.:
- 2608605640
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Product Type | Hook & Loop Sanding Disc | |
| Backing Material | C-Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Product Type Hook & Loop Sanding Disc | ||
Backing Material C-Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet offers exceptional performance for woodworking tasks, designed specifically for random orbital sanders. Supporting consistent dust removal, it ensures an efficient sanding experience on various wood surfaces.
Electrostatically open-coated surface grit distribution enhances dust removal while preventing clogging
Tough abrasive grit withstands wear for prolonged, repeated use
Fully synthetic resin bonding guarantees durability throughout its usage
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
