Bosch Resin Hook & Loop Sanding Disc Sanding, 115 mm, 120 Grit
- RS Stock No.:
- 692-180
- Mfr. Part No.:
- 2608605106
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP451.66
(exc. VAT)
PHP505.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP451.66 | PHP90.332 |
*price indicative
- RS Stock No.:
- 692-180
- Mfr. Part No.:
- 2608605106
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | C-Paper | |
| Product Type | Hook & Loop Sanding Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 115mm | |
| Abrasive Material | Resin | |
| Grit Size | 120 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material C-Paper | ||
Product Type Hook & Loop Sanding Disc | ||
Sub Type Sanding | ||
Disc Diameter 115mm | ||
Abrasive Material Resin | ||
Grit Size 120 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet designed for use with random orbital sanders, providing an effective solution for sanding wood, veneer, and solid surfaces to a fine finish.
Exceptionally long-lasting, Ideal for extended use
Electrostatically open-coated surface grit enhances dust removal and reduces clogging
Tough abrasive grit ensures resistance to wear and longevity
Fully synthetic resin bonding adds to the durability of the product
Related links
- Bosch Resin Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
