Bosch Aluminium Oxide Abrasive Disc Sanding Belt, 225 mm, 80 Grit
- RS Stock No.:
- 674-704
- Mfr. Part No.:
- 2608900708
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP5,947.95
(exc. VAT)
PHP6,661.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,947.95 | PHP237.918 |
*price indicative
- RS Stock No.:
- 674-704
- Mfr. Part No.:
- 2608900708
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding Belt | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 225mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | White | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding Belt | ||
Product Type Abrasive Disc | ||
Disc Diameter 225mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour White | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding net is designed for efficient sanding and dust reduction, making it Ideal for effective finishing tasks on various surfaces. This product excels in preparing wood, paint, and drywall with precision.
Highly efficient dust removal with Bosch Particle Control
Up to 4x better dust reduction compared to standard sandpaper
Easy to use with hook and loop attachment
Suitable for a range of surfaces including flat areas and drywall
Related links
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 80 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 320 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 400 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 120 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 100 Grit
- Bosch Aluminium Oxide Sanding Pad Sanding Belt 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
- Bosch C470 Aluminium Oxide Abrasive Disc Hook & Loop Sanding Disc Medium Grade, 5 Grit
