Bosch Aluminium Oxide Sanding Pad Sanding Belt, 225 mm, 240 Grit

N

Subtotal (1 pack of 25 units)*

PHP6,542.09

(exc. VAT)

PHP7,327.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,542.09PHP261.684

*price indicative

RS Stock No.:
674-712
Mfr. Part No.:
2608900707
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Sanding Pad

Sub Type

Sanding Belt

Disc Diameter

225mm

Abrasive Material

Aluminium Oxide

Grit Size

240

Colour

White

Standards/Approvals

Bosch Particle Control

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch open net sanding disc is designed for effective dust reduction during sanding tasks. Its unique construction enables high efficiency in sanding various materials, ensuring a clean and smooth finish.

Highly efficient dust removal with Bosch Particle Control

Up to 4x better dust reduction compared to standard sandpaper

Ideal for low-dust sanding of flat surfaces

Easily attaches with hook and loop mechanisms

Available in various grit sizes for different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy