Bosch Aluminium Oxide Abrasive Disc Sanding Belt, 225 mm, 400 Grit
- RS Stock No.:
- 674-706
- Mfr. Part No.:
- 2608900710
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP5,947.95
(exc. VAT)
PHP6,661.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,947.95 | PHP237.918 |
*price indicative
- RS Stock No.:
- 674-706
- Mfr. Part No.:
- 2608900710
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 225mm | |
| Sub Type | Sanding Belt | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 400 | |
| Colour | White | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 225mm | ||
Sub Type Sanding Belt | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 400 | ||
Colour White | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch open net sanding disc provides highly effective dust reduction for optimal sanding performance, making it Ideal for skilled tradespeople.
Designed for Advanced dust reduction during sanding tasks
Offers up to 4x better dust elimination compared to standard sandpaper
Durable open net structure allows for efficient dust extraction
Easy attachment with hook and loop system for quick changes
Suitable for prepping surfaces prior to painting or finishing
Related links
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 80 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 320 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 120 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 100 Grit
- Bosch Aluminium Oxide Sanding Pad Sanding Belt 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch C470 Aluminium Oxide Abrasive Disc Hook & Loop Sanding Disc Medium Grade, 5 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 240 Grit
