Bosch Aluminium Oxide Abrasive Disc Sanding Belt, 225 mm, 100 Grit
- RS Stock No.:
- 674-705
- Mfr. Part No.:
- 2608900709
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP5,947.95
(exc. VAT)
PHP6,661.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,947.95 | PHP237.918 |
*price indicative
- RS Stock No.:
- 674-705
- Mfr. Part No.:
- 2608900709
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 225mm | |
| Sub Type | Sanding Belt | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | White | |
| Standards/Approvals | Bosch | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 225mm | ||
Sub Type Sanding Belt | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour White | ||
Standards/Approvals Bosch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch open net sanding material is designed for Advanced dust reduction, Ideal for sanding wood, paint, and drywall.
Highly efficient dust removal achieved through an open net structure
Offers up to 4x better dust reduction compared to alternative sanding products
Easily attaches with hook-and-loop fastening for quick application
Designed for low-dust sanding of flat surfaces and preparation for painting
Related links
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 80 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 320 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 400 Grit
- Bosch Aluminium Oxide Abrasive Disc Sanding Belt 120 Grit
- Bosch Aluminium Oxide Sanding Pad Sanding Belt 240 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 100 Grit
- Bosch 2609256 Aluminium Oxide Abrasive Disc 100 Grit 12 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 100 Grit 1 Per Pack
