Bosch Abrasive Grains Sanding Pad Sanding, 225, 180 Grit

N

Subtotal (1 pack of 25 units)*

PHP3,122.51

(exc. VAT)

PHP3,497.21

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,122.51PHP124.90

*price indicative

RS Stock No.:
674-699
Mfr. Part No.:
2608901152
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Sanding

Backing Material

Paper

Disc Diameter

225

Product Type

Sanding Pad

Abrasive Material

Abrasive Grains

Grit Size

180

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sandpaper provides exceptional abrasion for effective sanding of paint and wood, delivering high performance in various sanding tasks.

Exceptional abrasion quality ensures effective sanding results

Optimised grain alignment delivers aggressive cutting performance

Designed for high-speed sanding applications

Compatible with hook and loop backing for easy attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy