Bosch Abrasive Grains Sanding Pad Sanding, 225, 150 Grit

N

Subtotal (1 pack of 25 units)*

PHP3,122.51

(exc. VAT)

PHP3,497.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,122.51PHP124.90

*price indicative

RS Stock No.:
674-403
Mfr. Part No.:
2608901151
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Sanding

Disc Diameter

225

Product Type

Sanding Pad

Backing Material

Paper

Abrasive Material

Abrasive Grains

Grit Size

150

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding disc delivers exceptional performance for fast sanding of paint and wood, effectively removing old finishes while preparing surfaces for the next coat.

Exceptional abrasion ensures aggressive cutting performance

Optimised grain distribution allows for high-speed sanding

Adheres easily with a hook and loop backing system

Available with various grit sizes to suit different sanding needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy