Bosch Abrasive Grains Sanding Pad Sanding, 225, 60 Grit
- RS Stock No.:
- 674-701
- Mfr. Part No.:
- 2608901147
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 25 units)*
PHP3,435.41
(exc. VAT)
PHP3,847.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,435.41 | PHP137.416 |
*price indicative
- RS Stock No.:
- 674-701
- Mfr. Part No.:
- 2608901147
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Backing Material | Paper | |
| Product Type | Sanding Pad | |
| Disc Diameter | 225 | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 60 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Backing Material Paper | ||
Product Type Sanding Pad | ||
Disc Diameter 225 | ||
Abrasive Material Abrasive Grains | ||
Grit Size 60 | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sandpaper is designed for fast sanding of paint and wood, providing exceptional abrasion for an efficient finish.
Up to 2x Faster than Bosch C420 Sandpaper for increased productivity.
Grain distribution optimised for high-speed sanding, enhancing performance.
Easy application with hook and loop attachment for user convenience.
Available in various sizes and perforation types to suit different tasks.
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 150 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 180 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
