Bosch Abrasive Grains Sanding Pad Sanding, 225, 100 Grit

N

Subtotal (1 pack of 25 units)*

PHP3,122.51

(exc. VAT)

PHP3,497.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,122.51PHP124.90

*price indicative

RS Stock No.:
674-401
Mfr. Part No.:
2608901149
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Sanding Pad

Backing Material

Paper

Disc Diameter

225

Sub Type

Sanding

Abrasive Material

Abrasive Grains

Grit Size

100

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sandpaper is designed for Rapid sanding of various surfaces, ensuring exceptional performance in removing old paint and preparing wood. Its aggressive cut and optimised grain distribution elevate sanding efficiency.

Exceptional abrasion for high-speed sanding

Grain alignment ensures an aggressive cut

Optimised distribution allows for fast material removal

Designed for both paint and wood preparation

Compatible with hook and loop attachment systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy