Bosch Abrasive Grains Sanding Pad Sanding, 150, 50 Grit
- RS Stock No.:
- 674-028
- Mfr. Part No.:
- 2608901137
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 50 units)*
PHP4,282.86
(exc. VAT)
PHP4,796.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,282.86 | PHP85.657 |
*price indicative
- RS Stock No.:
- 674-028
- Mfr. Part No.:
- 2608901137
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 150 | |
| Sub Type | Sanding | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 50 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 150 | ||
Sub Type Sanding | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 50 | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding disc is designed for fast sanding of paint and wood, ensuring efficient surface preparation for various projects.
Exceptional abrasion for effective sanding performance
Optimised grain distribution allows for high-speed sanding
Grain alignment during production enhances cutting aggressiveness
Multi hole system facilitates dust extraction
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 microns Grit
