Bosch Abrasive Grains Sanding Pad Sanding, 150, 180 Grit

N

Subtotal (1 pack of 5 units)*

PHP723.59

(exc. VAT)

PHP810.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP723.59PHP144.718

*price indicative

RS Stock No.:
693-074
Mfr. Part No.:
2608900818
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Backing Material

Paper

Sub Type

Sanding

Disc Diameter

150

Product Type

Sanding Pad

Abrasive Material

Abrasive Grains

Grit Size

180

Colour

Yellow

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding disc is designed for highly effective sanding of flat surfaces, ensuring quick paint removal and surface preparation. This product excels in delivering a smooth finish across wood and paint surfaces.

Exceptional abrasion capabilities for efficient material removal

Optimised grain distribution for high-speed sanding performance

Aggressive cut due to precise grain alignment during production

Hook and loop attachment simplifies disc changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy