BETA RSC50 KNAI-A Sheet Metal Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- RS Stock No.:
- 870-622
- Mfr. Part No.:
- RSC50 2.0 KNAI-A
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP277,596.14
(exc. VAT)
PHP310,907.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP277,596.14 |
*price indicative
- RS Stock No.:
- 870-622
- Mfr. Part No.:
- RSC50 2.0 KNAI-A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Corner worktop | |
| Sub Type | Lower Corner Module | |
| Portable | No | |
| Material | Sheet Metal | |
| Length | 964mm | |
| Width | 964mm | |
| Colour | Anthracite Grey | |
| Height | 975mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | No | |
| Model Number | RSC50 KNAI-A | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Corner worktop | ||
Sub Type Lower Corner Module | ||
Portable No | ||
Material Sheet Metal | ||
Length 964mm | ||
Width 964mm | ||
Colour Anthracite Grey | ||
Height 975mm | ||
Adjustable Height Yes | ||
Standards/Approvals No | ||
Model Number RSC50 KNAI-A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA work surface offers a robust platform designed to optimise the workspace for various workshop tasks. Its spacious design and angular shape enhance efficiency and practicality.
A 964x964 mm painted sheet metal surface provides a Durable area for multiple tasks
Fixed module with a large storage compartment for efficient organisation of tools and materials
Manufactured from high-quality PVC-coated sheet metal for longevity and chemical protection
Customisation options available in elegant colour variants: light grey and anthracite grey
Related links
- BETA RSC50 KNAI-A Sheet Metal Corner worktop Adjustable Height, 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 KNAI-W Sheet Metal 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 KNAI-X Sheet Metal 975 mm x 964mm x 964 mm
- BETA RSC50 2.0 NAC‑G Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑A Sheet Metal Corner worktop Adjustable Height, 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑W Sheet Metal 2 m x 1.024m x 1.024 m
- BETA RSC50 2.0 NAC‑X Sheet Metal 2 m x 1.024m x 1.024 m
- BETA 2 Door Sheet Metal Floor Standing Cabinet 2 m 915mm, 660 mm
