Bott 41004137.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- RS Stock No.:
- 664-080
- Mfr. Part No.:
- 41004137.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,491.44
(exc. VAT)
PHP81,190.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,491.44 |
*price indicative
- RS Stock No.:
- 664-080
- Mfr. Part No.:
- 41004137.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41004137.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41004137.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height framework bench is expertly designed for versatility and functionality in any workspace. With its robust construction featuring a heavy-duty steel channel and a premium multiplex wood worktop, this bench is ideal for professionals seeking a reliable, adaptable platform. The adjustable height between 740 and 1140 mm caters to diverse tasks, ensuring comfort and efficiency for users of varying heights. Finished in a stylish light grey powder coat, it blends seamlessly into modern work environments while providing the durability necessary for industrial use. Optional storage units further enhance its utility, making it a comprehensive solution for any workshop or laboratory setting.
Height adjustment range from 740 to 1140 mm for personalised workstation height
Constructed with heavy-duty steel channel for exceptional stability and durability
Premium beech multiplex worktop offers a robust and professional workspace
Light grey RAL 7035 powder-coated finish for a modern, clean aesthetic
Optional storage units available to maximise workspace efficiency
Designed specifically for varied applications including workshops, labs, and industrial settings
Related links
- Bott 41004129.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004130.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004138.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004141.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004142.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004195.16V Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004197.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004196.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
