Bott 41004129.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- RS Stock No.:
- 663-675
- Mfr. Part No.:
- 41004129.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,288.48
(exc. VAT)
PHP78,723.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,288.48 |
*price indicative
- RS Stock No.:
- 663-675
- Mfr. Part No.:
- 41004129.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Framework Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41004129.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Framework Bench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41004129.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height framework bench offers a versatile solution for various workshop applications. Designed with functionality in mind, this robust bench features a heavy-duty steel channel construction and a generous 40mm multiplex wood worktop. Its adjustable height capability, ranging from 740mm to 1140mm, ensures optimal ergonomics for users, accommodating different tasks seamlessly. Finished in a light grey powder coat, this bench not only meets practical needs but also fits effortlessly into any workspace aesthetic. The optional storage units add further utility, making it an ideal choice for those seeking both efficiency and style in their work environments.
Heavy-duty steel channel framework provides exceptional durability
Adjustable height from 740mm to 1140mm enhances user comfort
40mm multiplex wood worktop offers a sturdy and reliable surface
Light grey powder coat finish ensures a sleek, modern appearance
Optional storage units available for maximum efficiency
Designed for adaptability across various tasks in professional settings
Easy to integrate with other equipment, streamlining workspace organisation
Related links
- Bott 41004137.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004130.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004138.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004141.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004142.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004195.16V Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004197.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004196.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
