Bott 41004142.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- RS Stock No.:
- 663-303
- Mfr. Part No.:
- 41004142.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,030.47
(exc. VAT)
PHP89,634.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,030.47 |
*price indicative
- RS Stock No.:
- 663-303
- Mfr. Part No.:
- 41004142.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004142.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004142.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile framework bench is designed to enhance flexibility and functionality in any workspace. This sturdy mobile bench features a robust steel channel construction, allowing for easy height adjustments from 840mm to 1140mm to accommodate various tasks. Fitted with 125mm diameter castors, the bench can be effortlessly manoeuvred, ensuring you can create an optimal working environment wherever needed. Finished with a durable powder coat in a light grey RAL 7035, it combines resilience with a sleek appearance, making it both a practical and aesthetically pleasing addition to your workspace.
Heavy-duty steel channel framework ensures long-lasting durability
Adjustable height range allows for personalised ergonomics
125mm diameter castors facilitate easy mobility across various surfaces
Lino worktop type provides a practical and easy-to-clean surface
Durable powder coat finish in light grey enhances the bench's longevity
Optional storage units available to maximise workspace efficiency
Related links
- Bott 41004141.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004165.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004180.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004197.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004198.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004179.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004196.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004164.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
