Bott 41004130.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- RS Stock No.:
- 663-671
- Mfr. Part No.:
- 41004130.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,332.36
(exc. VAT)
PHP84,372.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,332.36 |
*price indicative
- RS Stock No.:
- 663-671
- Mfr. Part No.:
- 41004130.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004130.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004130.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height framework bench with half depth base shelf is designed to provide a versatile working environment ideal for dynamic settings. Its sturdy construction features a robust steel channel framework and a durable 40mm lino worktop, ensuring a reliable surface for various tasks. With an adjustable height range from 740mm to 1140mm, this bench meets the diverse needs of professionals, allowing for comfort and ease of use. Finished in a light grey powder coat paint (RAL 7035), it not only enhances durability but also integrates seamlessly into any workspace aesthetics. Additional storage units can be incorporated to boost functionality, making it an essential choice for efficiency-driven operations.
Height adjustment from 740mm to 1140mm for personalised ergonomics
Constructed with heavy-duty sheet steel for long-lasting durability
40mm lino worktop provides a practical and easy-to-clean surface
Finished in powder-coated light grey for enhanced resistance and modern appearance
Half depth base shelf offers versatile storage options without compromising workspace
Compatibility with optional storage units maximises organisational potential
Designed to accommodate various professional environments with its adaptable design
Related links
- Bott 41004129.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004137.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004138.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004141.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004142.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004195.16V Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004197.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
- Bott 41004196.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 1.5 m
