Bott 41002170.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 664-055
- Mfr. Part No.:
- 41002170.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP131,465.76
(exc. VAT)
PHP147,241.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,465.76 |
*price indicative
- RS Stock No.:
- 664-055
- Mfr. Part No.:
- 41002170.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002170.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002170.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full-width 3-drawer cabinet is designed to enhance your workspace with sturdy, integrated storage solutions. Crafted from heavy-duty sheet steel and finished in an attractive gentian blue and light grey powder coat, this bench system combines practical functionality with durability. The 40mm lino worktop provides a reliable surface for various tasks, ensuring your workspace remains organised and efficient. With its assembled design, the cubio storage bench delivers immediate usability, making it an essential addition to any professional or industrial environment.
Robust steel channel framework ensures exceptional durability
Integrated storage units provide optimal organization solutions
Features a spacious worktop made from resilient lino for versatility
Three drawer configuration allows for efficient use of space
Drawers equipped with 100% extension slides capable of supporting up to 75kg load
Drawers come in varying heights, accommodating different storage needs
Finished in durable powder coat paint, ensuring long-lasting aesthetic appeal
Delivered fully assembled for immediate use and convenience
Generously sized cabinet dimensions fit into various work environments
Available in a stylish colour scheme of boost productivity while enhancing your workspace
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
