Bott 41002169.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-903
- Mfr. Part No.:
- 41002169.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,239.39
(exc. VAT)
PHP143,628.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP128,239.39 |
*price indicative
- RS Stock No.:
- 663-903
- Mfr. Part No.:
- 41002169.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002169.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002169.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a full-width three-drawer cabinet is designed to provide robust and stylish storage solutions for professional environments. Built with a heavy-duty steel channel framework, this unit combines durability with practicality, featuring an integrated storage system topped with a 40mm multiplex wood worktop, delivered fully assembled for immediate use. With dimensions of 1500x750x840mm, this unit is spacious enough to meet diverse storage needs while maintaining an organised workspace. The cabinets light grey powder coat finish not only adds a sleek aesthetic but also ensures resilience against wear and tear. Perfect for workshops or industrial settings, this storage bench enhances functionality while delivering a modern look.
Heavy-duty steel framework provides superior durability
Integrated storage units optimise space and organisation
Generous worktop size accommodates various tasks
Finished in durable RAL 7035 light grey for a professional appearance
Drawers feature 100% extension slides, supporting loads up to 75kg
Fully assembled upon delivery for instant usability
Three drawers offer versatile storage options with varying heights
Designed for ease of use in demanding professional environments
Related links
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002027.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
