Bott 41002169.11V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-761
- Mfr. Part No.:
- 41002169.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,239.39
(exc. VAT)
PHP143,628.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,239.39 |
*price indicative
- RS Stock No.:
- 663-761
- Mfr. Part No.:
- 41002169.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002169.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002169.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a full width 3 drawer cabinet is engineered for robust functionality and enduring quality. This versatile unit features a heavy-duty steel channel framework that ensures stability while accommodating integrated storage units, making it an ideal solution for professionals seeking to optimise their workspace. The 40mm multiplex wood worktop not only provides ample surface area for various tasks but is also delivered fully assembled for immediate use. Finished in a durable powder coat paint in a combination of gentian blue and light grey, the storage bench blends aesthetics with practicality.
Robust 100% extension slides allow for easy access to all drawers, accommodating heavy loads
Crafted from sheet steel, ensuring long-lasting durability in demanding work environments
Main colour in gentian blue and secondary colour in light grey offers an attractive yet professional appearance
Integrated cabinet with dimensions of 1300x650x600mm optimises space utilisation
Offers three drawers, with varying heights designed for storing tools and equipment efficiently
Drawer load capacity of 75kg per drawer caters to substantial storage needs
The multiplex worktop provides a resilient and spacious surface for diverse tasks
Easy to maintain, thanks to its powder-coated finish that resists wear over time
Delivered fully assembled, facilitating immediate installation and use without the hassle of assembly
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
