Bott 41002040.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-625
- Mfr. Part No.:
- 41002040.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,818.47
(exc. VAT)
PHP129,716.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,818.47 |
*price indicative
- RS Stock No.:
- 663-625
- Mfr. Part No.:
- 41002040.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002040.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002040.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a three drawer cabinet is an ideal solution for those seeking functional and durable storage and workspace combination. Featuring a robust steel channel framework, this product is built to withstand the demands of any workshop or storage area. The generous 40mm multiplex wood worktop provides ample space for various tasks while being delivered fully assembled for immediate use. Its integrated cabinets, sized at 650x650x600mm, ensure efficient organisation, whilst the stylish finish in RAL 3004 crimson red and RAL 7035 light grey enhances any environment. With dimensions of 1500x750x840mm and a gross weight of 124.03kg, this storage solution is both practical and attractive.
Integrated cabinet sizes offer efficient use of space
Three drawer configuration allows for versatile storage options
Drawers utilise 100% extension slides for easy access and smooth operation
Finished with a durable powder coat paint for enhanced resistance to wear
Stylish colour options in crimson red and light grey complement any setting
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
