Bott 41002135.19V Portable Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-318
- Mfr. Part No.:
- 41002135.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP193,567.47
(exc. VAT)
PHP216,795.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193,567.47 |
*price indicative
- RS Stock No.:
- 663-318
- Mfr. Part No.:
- 41002135.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002135.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002135.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with an integrated drawer-door cabinet is designed for ultimate organisation and accessibility in any workspace. Featuring a robust steel channel framework, this storage solution is built to withstand daily use while providing convenient storage options. Its 125mm diameter castors enable smooth mobility, allowing it to be easily repositioned as needed. The unit encompasses various drawer configurations, ensuring that tools and materials are neatly stored, while the durable powder coat finish in anthracite grey and light grey ensures it blends seamlessly into any modern setting. Delivered fully assembled, this versatile cabinet is ideal for workshops, garages, or even professional settings where functionality meets style.
Constructed with a heavy-duty steel channel framework for superior durability
Integrated storage units offer versatile organisation for tools and materials
Features 125mm castors for effortless mobility across different surfaces
Includes a linoleum worktop that combines style with practicality
Provides a spacious cabinet with a configuration of five drawers for efficient storage
Drawers are equipped with 100% extension slides and a robust load capacity of 75kg
Finished in a durable powder coat paint in RAL 7016 and RAL 7035 for long-lasting aesthetics
Perforated door design adds an element of modernity while maximising ventilation
Delivered fully assembled for immediate use, saving time and effort in setup
Related links
- Bott 41002133.16V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002133.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Steel Workbench 840 mm x 750mm x 2 m
