Bott 41002133.16V Portable Steel Workbench, 375kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-630
- Mfr. Part No.:
- 41002133.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP187,963.38
(exc. VAT)
PHP210,518.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP187,963.38 |
*price indicative
- RS Stock No.:
- 662-630
- Mfr. Part No.:
- 41002133.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002133.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002133.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench combines practicality with durability, designed to streamline your workspace. Featuring a robust steel channel framework, this storage solution offers a heavy-duty worktop crafted from beech multiplex, making it ideal for demanding environments. With multiple integrated storage units, including a 1-drawer-door cabinet and a 3-drawer cabinet, it efficiently contains tools and materials. The unit is delivered fully assembled, reducing setup time and hassle. Finished in a sleek RAL 7035 light grey powder coat, it not only enhances your workspace aesthetics but also provides a resilient surface that withstands the rigours of daily use. With substantial dimensions of 2000x750x840mm, it is both spacious and functional, catering to your storage needs with ease.
Constructed from sheet steel for added strength and durability
Five drawers, providing ample storage options for tools and equipment
Drawer load capacity of 75kg ensures reliable performance under heavy use
100% extension slides for easy access to stored items in each drawer
Easy mobility with 125mm diameter castors, making repositioning effortless
Door type designed with perforation, facilitating ventilation and visibility
Delivered fully assembled, saving valuable time on setup
Finished with a durable powder coat paint in an attractive light grey
Substantial dimensions allow for generous workspace and storage area
Related links
- Bott 41002135.11V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002133.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.24V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.19V Portable Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002135.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003231.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.16V Steel Workbench 840 mm x 750mm x 2 m
