Bott 41003503.16V Sheet Steel Workbench, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-906
- Mfr. Part No.:
- 41003503.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,861.59
(exc. VAT)
PHP60,324.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,861.59 |
*price indicative
- RS Stock No.:
- 662-906
- Mfr. Part No.:
- 41003503.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003503.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003503.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework bench is designed to meet the demanding requirements of modern workspaces. Featuring a robust construction of light grey powder-coated sheet steel, this bench combines durability with functionality. The 40mm multiplex wood worktop offers an extensive work surface for various tasks, while optional storage units provide additional organisational solutions. With dimensions of 1500mm in width, 750mm in depth, and 840mm in height, this bench is well-suited for a range of applications in workshops and industrial settings.
Constructed with heavy-duty steel for unparalleled strength
Light grey powder-coated finish ensures long-lasting aesthetics
Generous worktop made of beech multiplex for a reliable workspace
Available with optional storage units for enhanced functionality
Compact dimensions ideal for utilising space efficiently
Designed specifically for the rigours of workshop environments
Related links
- Bott 41003504.16V Sheet Steel Workbench, 840 mm x 750mm x 1.5 m
- Bott 41002167.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002106.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
