Bott 41002100.16V Portable Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

PHP132,617.79

(exc. VAT)

PHP148,531.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP132,617.79

*price indicative

RS Stock No.:
662-347
Mfr. Part No.:
41002100.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Storage Bench

Product Type

Workbench

Portable

Yes

Material

Sheet Steel

Maximum Load

225kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Model Number

41002100.16V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile storage bench is designed for those who demand both functionality and durability in their workspace. This heavy duty cabinet features a robust steel channel framework and comes equipped with a spacious work surface crafted from beech multiplex. With three generously sized drawers, it offers ample storage to keep your tools and supplies organised. The entire unit is delivered fully assembled, making it a convenient addition to any environment. Designed with 125mm diameter castors, mobility is effortless, allowing you to reposition the bench as needed. Finished in a sleek light grey powder coat, this cabinet blends seamlessly into various settings while ensuring long lasting protection against wear and tear.

Heavy duty steel construction guarantees stability and longevity

Three drawers provide substantial storage space simplifying organisation

Drawers offer 100% extension slides for easy access to contents

The adjustable shelf accommodates items of varying sizes

Beech multiplex worktop provides a sturdy surface for all your tasks

Durable powder coating protects the cabinet from scratches and chips

Perfo door design enhances ventilation and accessibility

Related links