Bott 41004140.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- RS Stock No.:
- 662-227
- Mfr. Part No.:
- 41004140.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP90,976.72
(exc. VAT)
PHP101,893.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,976.72 |
*price indicative
- RS Stock No.:
- 662-227
- Mfr. Part No.:
- 41004140.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41004140.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Length 2m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41004140.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height framework bench is expertly designed for versatility in various work environments. This robust piece hails from a distinguished line of products, showcasing a heavy-duty steel channel structure that not only ensures durability but also accommodates adjustable height settings between 740mm and 1140mm. Ideal for dynamic manufacturing and workshop settings, the bench is finished in a resilient powder coat in RAL 7035 light grey, providing both a professional appearance and long-lasting protection against wear. With an ample worktop dimension of 2000mm in width and 900mm in depth, the framework bench seamlessly integrates into any workspace, facilitating efficient organisation and maximising productivity while offering optional storage units for added functionality.
Heavy-duty steel channel construction offers superior strength and stability
Adjustable height feature enhances comfort and adaptability for various users
Spacious worktop dimensions allow for efficient space utilisation
Durable powder coat finish protects against scratches and corrosion
Sleek light grey colour aligns with modern workspace aesthetics
Optional storage units provide additional organisational capabilities
Designed for easy assembly and maintenance, ensuring long-term usability
Manufactured in the UK, supporting local craftsmanship and quality
Related links
- Bott 41004132.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- Bott 41004131.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- Bott 41004139.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- Bott 41004143.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- Bott 41004144.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- Bott 41004129.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004137.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004130.16V Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
