Bott 41004143.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- RS Stock No.:
- 661-912
- Mfr. Part No.:
- 41004143.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,266.25
(exc. VAT)
PHP97,738.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,266.25 |
*price indicative
- RS Stock No.:
- 661-912
- Mfr. Part No.:
- 41004143.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Framework Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Length | 2m | |
| Width | 900mm | |
| Height | 1.14m | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Model Number | 41004143.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Framework Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Length 2m | ||
Width 900mm | ||
Height 1.14m | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Model Number 41004143.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height mobile framework bench is expertly designed to accommodate a variety of workspace needs. With a robust steel channel construction and 125mm castors, this bench allows for both mobility and stability. Its adjustable height feature ranges from 840 to 1140mm, offering adaptability for different tasks or user preferences. This versatile workspace is complemented by a durable 40mm multiplex wood worktop, suitable for various applications. Finished in a light grey powder coat (RAL 7035), it ensures a resilient surface while maintaining a professional appearance. Optional storage units further enhance functionality, making it an ideal solution for workshops, laboratories, or fabrication areas.
Heavy-duty construction guarantees lasting durability
Adjustable height functionality provides versatility for various tasks
Mobile design with 125mm diameter castors facilitates easy movement
40mm multiplex wood worktop offers a robust and stable working surface
Powder-coated finish in light grey ensures resistance to wear and tear
Optional storage units enhance organisational capabilities
Suitable for diverse industrial applications with reliable performance
Designed to meet modern workspace needs with flexible dimensions
Related links
- Bott 41004144.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 2 m
- Bott 41004142.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004141.16V Portable Sheet Steel Workbench Adjustable Height, 1.14 m x 900mm x 1.5 m
- Bott 41004199.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004201.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004209.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004210.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
- Bott 41004183.16V Portable Sheet Steel Workbench 1.14 m x 900mm x 2 m
