Bott 41003237.24V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-213
- Mfr. Part No.:
- 41003237.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,394.69
(exc. VAT)
PHP156,122.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,394.69 |
*price indicative
- RS Stock No.:
- 662-213
- Mfr. Part No.:
- 41003237.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003237.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003237.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench is designed to provide a sturdy and efficient workspace for various applications. Featuring a robust steel channel pedestal leg, this product is perfect for those needing ample storage and a functional worktop. With a generous 40mm lino worktop, it accommodates diverse tools and materials, while the six-drawer cabinet offers smart organisation solutions for workspace efficiency. The cabinet's size and powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red ensure both durability and aesthetic appeal, making it a valuable addition to any workshop or industrial setting.
Robust steel channel pedestal leg enhances stability and strength
Spacious 40mm lino worktop accommodates a variety of tasks
Six-drawer cabinet allows for effective storage and organisation
Drawers are fitted with 100% extension slides for easy access to tools
Drawers support varying loads, making it versatile for different items
Finished in durable powder coat for longevity and resistance to wear
Attractive colour scheme with light grey and crimson red for a modern look
Cabinet dimensions tailored for optimal usability and space efficiency
Designed with practicality to serve both workshop and industrial needs
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
