Bott 41002087.16V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-647
- Mfr. Part No.:
- 41002087.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP79,495.24
(exc. VAT)
PHP89,034.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,495.24 |
*price indicative
- RS Stock No.:
- 661-647
- Mfr. Part No.:
- 41002087.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002087.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002087.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly designed for efficiency and accessibility in various work environments. Constructed with a robust steel channel framework, this storage solution promises durability while housing a generous worktop made of high quality lino. With its seamless integration of storage units, the cubio system provides a practical workspace with convenience at its core. The bench is supplied fully assembled, featuring smooth rolling 125mm diameter castors for easy manoeuvrability. Finished in a sleek light grey powder coat, it not only protects against wear but also adds a touch of modern elegance to any workshop or studio. Its compact dimensions make it adaptable to various spaces while still offering ample functionality.
Robust steel framework ensures long lasting durability
Integrated storage units enhance workspace organisation and efficiency
Lino worktop provides a reliable and practical surface for various tasks
125mm diameter castors allow seamless mobility across different surfaces
Finished in RAL 7035 light grey offering a contemporary aesthetic
Delivered fully assembled saving time and effort on setup
Compact dimensions make it ideal for limited spaces without sacrificing functionality
Adjustable height galvanised steel shelf supports a load capacity of 100kg
Related links
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002006.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
