Bott 41002085.16V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-905
- Mfr. Part No.:
- 41002085.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,939.48
(exc. VAT)
PHP85,052.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,939.48 |
*price indicative
- RS Stock No.:
- 663-905
- Mfr. Part No.:
- 41002085.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002085.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002085.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly designed for versatile workspace organisation and efficiency. Ideal for any workshop or industrial environment, it features a robust steel channel framework that ensures durability while providing integrated storage units for tools and materials. The workstation is delivered fully assembled, featuring a 40mm multiplex wood worktop that offers ample space for various tasks. Acclaimed for its thoughtful design, this unit is not only functional but also aesthetically appealing, thanks to its powder coated finish in RAL 7035 light grey. Equipped with 125mm diameter castors, the mobile bench can be effortlessly manoeuvred, facilitating a flexible work environment. Its sturdy construction supports a weight capacity of 100kg, making it a reliable addition to any workspace.
Features a spacious 40mm multiplex wood worktop suitable for various tasks
Delivered assembled for immediate use saving time and effort
Equipped with durable 125mm castors for easy mobility around the workplace
Finished with a powder coated surface in light grey for protection and aesthetics
Offers a shelf load capacity of 100kg for reliable storage solutions
Incorporates a reinforced door with a perforated panel for efficient space access
Related links
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002006.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
