Bott 41002087.24V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-812
- Mfr. Part No.:
- 41002087.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP79,495.24
(exc. VAT)
PHP89,034.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,495.24 |
*price indicative
- RS Stock No.:
- 662-812
- Mfr. Part No.:
- 41002087.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002087.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002087.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with full cupboard is expertly designed for efficient organisation and workspace functionality. This robust unit features a heavy duty steel channel framework, ensuring longevity and durability in demanding environments. Equipped with integrated storage units and 125mm diameter castors for easy mobility, it seamlessly combines practicality with style. The Lino worktop provides a versatile workspace, while the spacious cabinet showcases a reinforced 500mm door and a single adjustable galvanised steel shelf, holding up to 100kg. Finished in a sleek powder coat in RAL 3004 crimson red and RAL 7035 light grey, this storage solution is as aesthetically pleasing as it is functional.
Heavy duty steel channel framework offers robustness and durability
Integrated storage units enhance organisation and accessibility
125mm diameter castors ensure easy mobility across various surfaces
40mm Lino worktop provides a durable and versatile workspace
Finished in a stylish powder coat that resists wear and tear
Main colours of crimson red and light grey present a professional appearance
Related links
- Bott 41002085.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002085.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002087.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002006.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
