Bott 41002166.24V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-444
- Mfr. Part No.:
- 41002166.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,979.15
(exc. VAT)
PHP135,496.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,979.15 |
*price indicative
- RS Stock No.:
- 661-444
- Mfr. Part No.:
- 41002166.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002166.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002166.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a three-drawer cabinet serves as a versatile and robust workspace solution. Perfectly designed for heavy-duty use, it features an integrated steel channel framework along with a durable 40mm multiplex wood worktop that accommodates rigorous tasks. This unit is delivered fully assembled, ensuring immediate usability. The substantial cabinet dimensions and clever drawer configurations provide ample storage, making it an impeccable choice for workshops and business environments. Finished in a resilient powder coat paint in crimson red and light grey, it not only delivers functionality but adds a striking aesthetic to your workspace.
Robust steel channel framework offers exceptional durability
40mm multiplex wood worktop is designed for heavy-duty tasks
Fully assembled unit ready to use upon delivery saves time
Integrated cabinet dimensions of 1500x750x840mm maximise storage potential
Three drawers provide convenient access and organisation
Drawer configuration includes two 150mm drawers and one 200mm drawer, optimising storage versatility
100% extension slides allow full access to drawer contents, enhancing usability
Adjustable height, galvanised steel shelf supports up to 100kg load capacity
Powder coat finish ensures longevity and resistance to wear
Available in a stylish combination of light grey and crimson red for a contemporary look
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
