Bott 41003235.19V Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 661-296
- Mfr. Part No.:
- 41003235.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,327.42
(exc. VAT)
PHP151,566.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,327.42 |
*price indicative
- RS Stock No.:
- 661-296
- Mfr. Part No.:
- 41003235.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003235.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003235.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed for both functionality and durability in a workspace. Featuring a robust steel channel pedestal leg and a high-quality 40mm multiplex wood worktop, this product ensures a stable surface for various tasks. The cabinet, finished in a sleek powder coat paint, combines stylish aesthetics with practicality, offering ample storage for tools and materials. With a spacious configuration of WxDxH: 2000x750x840mm, it provides an optimal working environment, making it a valuable addition to any workshop or professional setting.
Constructed with a robust sheet steel framework for superior durability
The worktop is made from beech multiplex, ensuring a resilient surface for heavy-duty use
Cabinet features 6 drawers with varying heights, offering versatile storage options
Drawers have a load capacity of up to 75kg, well-suited for storing tools and equipment
Finished in a stylish RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
100% extension slides on drawers enable easy access to stored items
The compact cabinet dimensions allow it to fit seamlessly into limited workspace areas
Designed with a focus on functionality, this pedestal bench enhances efficiency in any work environment
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.19V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.16V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003235.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002075.11V Sheet Steel Workbench 840 mm x 750mm x 2 m
