Bott 41002025.16V Sheet Steel Workbench, 225kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-171
- Mfr. Part No.:
- 41002025.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,367.51
(exc. VAT)
PHP143,771.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,367.51 |
*price indicative
- RS Stock No.:
- 661-171
- Mfr. Part No.:
- 41002025.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 225kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002025.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 225kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002025.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard and three drawer cabinet is expertly designed to meet the rigorous demands of a workspace. This robust storage solution features a durable steel channel framework, providing both stability and security for your tools and equipment. The worktop, made from premium 40mm multiplex wood, offers ample surface area for various tasks, while the integrated storage units ensure everything is organised and easily accessible. Finished in an attractive RAL 7035 light grey powder coat, this unit not only enhances functionality but also aesthetic appeal, making it ideal for any professional environment.
Heavy duty steel construction ensures lasting durability
Integrated storage units streamline organisation
Spacious 40mm multiplex wood worktop accommodates diverse tasks
100% extension slides support up to 75kg for heavy loads
Includes an adjustable galvanised steel shelf capable of holding 100kg
Ergonomic design promotes ease of use in professional settings
Comes pre assembled for immediate use upon delivery
Elegant light grey finish complements any workspace aesthetic
Related links
- Bott 41003133.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002117.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002040.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002115.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002169.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002167.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002042.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
