Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-945
- Mfr. Part No.:
- 16921901.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,149.24
(exc. VAT)
PHP113,287.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,149.24 |
*price indicative
- RS Stock No.:
- 660-945
- Mfr. Part No.:
- 16921901.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is designed to bring both functionality and style to your workspace. Featuring a sturdy steel channel pedestal leg and a beech multiplex wood worktop, this cabinet is built to withstand the rigours of daily use. Perfectly suited for industrial environments, it provides ample storage with its 7 drawers, intelligently organised for optimal accessibility. The combination of a light grey and anthracite grey finish not only enhances its aesthetic appeal but also ensures durability thanks to its powder-coated surface. With generous dimensions, it offers a spacious worktop while maintaining a compact form factor that fits seamlessly into your working area.
Robust steel channel pedestal leg provides exceptional stability
Multiplex wood worktop offers a durable and reliable surface for all tasks
Seven thoughtfully designed drawers ensure efficient organisation of tools and materials
Finished in high quality powder coat paint for enhanced durability and a modern look
Available in contemporary light grey and anthracite grey colours to suit various environments
Designed with a substantial weight capacity, ensuring it can hold heavy tools without compromise
Related links
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 1500 mm
- Bott Steel Workbench 930 mm x 600mm x 2000 mm
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
