Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-830
- Mfr. Part No.:
- 16921915.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,154.91
(exc. VAT)
PHP106,573.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,154.91 |
*price indicative
- RS Stock No.:
- 660-830
- Mfr. Part No.:
- 16921915.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is an ideal workspace solution designed for durability and functionality. This robust bench features a steel channel pedestal leg and a versatile lina worktop, making it perfect for various work environments. With a generous cabinet size of 800x550x900mm, it provides ample storage through its smart drawer configuration including two drawers with full extension slides, ensuring easy access to tools and supplies. Finished in a tough powder coat paint, available in light grey and anthracite grey, this bench not only adds aesthetic value but also guarantees lasting performance, easily accommodating a weight load of up to 75kg for both drawers and shelves.
Sturdy steel channel pedestal leg ensures stability and longevity
Cabinet with two drawers configured for practical storage and organisation
Robust and spacious worktop made from durable lino material designed for demanding tasks
Features a single reinforced door for secure storage with an adjustable galvanised steel shelf
Beautifully finished in durable powder coat paint for enhanced resistance to scratches and wear
Available in striking RAL 7016 anthracite grey and RAL 7035 light grey for modern workspace aesthetics
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
