Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-755
- Mfr. Part No.:
- 16921915.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,154.91
(exc. VAT)
PHP106,573.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,154.91 |
*price indicative
- RS Stock No.:
- 660-755
- Mfr. Part No.:
- 16921915.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 2-drawer, door cabinet is expertly designed for those requiring a robust workspace solution. Tailored from high-quality sheet steel, this bench features a sturdy, steel channel pedestal leg for exceptional support. The compact cabinet measures 800x550x900mm and includes one reinforced drawer set designed for maximum load capacity, offering both organisation and accessibility. The worktop's 30mm lino surface provides durability and aesthetic appeal, complemented by an attractive powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red. Ideal for workshops or industrial settings, it boasts ample size at 1500x600x930mm, ensuring a dependable workspace that combines functionality with style.
Constructed from durable sheet steel for longevity and strength
Featuring a 30mm thick lino worktop, offering a resilient surface for various tasks
Cabinet includes two drawers with a total load capacity of 150kg, ensuring reliable storage
An adjustable height galvanised steel shelf allows for versatile storage solutions
Finished with high quality powder coat paint in attractive colours for enhanced aesthetics
Designed for a compact footprint, making it suitable for various workspaces
Plain door design provides easy access to stored items while maintaining a sleek look
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
