Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-623
- Mfr. Part No.:
- 16921964.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,846.52
(exc. VAT)
PHP146,548.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,846.52 |
*price indicative
- RS Stock No.:
- 660-623
- Mfr. Part No.:
- 16921964.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet is expertly designed for both functionality and style in any workspace. This robust unit features a sturdy steel channel pedestal leg, ensuring long-lasting support while the generous 30mm lino worktop provides ample surface area for various tasks. Measuring 2000mm in width, 600mm in depth, and 930mm in height, this bench is not only highly practical but also aesthetically pleasing, with a sleek powder-coated finish in RAL 7016 anthracite grey and RAL 7035 light grey. The intelligently designed drawer configuration, complemented by 100% extension slides, allows for easy access and organisation, making it an ideal addition to any professional or industrial setting.
Robust construction with a steel channel pedestal leg for enhanced durability
Spacious 30mm lino worktop offers a versatile space for various applications
Stylish powder coated finish provides both protection and modern appeal
7 drawer configuration maximises storage options and efficiency
Compliant with high load capacity standards, supporting up to 75kg per drawer
Available in an elegant colour palette of anthracite grey and light grey
Designed for professional and industrial use, ensuring reliability and functionality
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
