Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-606
- Mfr. Part No.:
- 16921901.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,149.24
(exc. VAT)
PHP113,287.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,149.24 |
*price indicative
- RS Stock No.:
- 660-606
- Mfr. Part No.:
- 16921901.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet offers a robust and versatile solution for workspaces demanding both durability and organisation. Featuring a sturdy steel channel pedestal leg and a stylish beech multiplex wood worktop, this bench is designed for heavy-duty use. Its generous cabinet dimensions of 1500x600x930mm ensure ample workspace while providing maximum efficiency with a practical drawer configuration that includes a variety of drawer heights. Finished in a hardwearing powder coat paint in light grey and crimson red, this bench combines functionality with aesthetic appeal, making it ideal for both workshops and professional environments.
Robust steel channel pedestal leg enhances stability and durability
Ample workspace provided by the 30mm multiplex wood worktop
Generous cabinet dimensions facilitate better organisation
7 drawer configuration tailored for versatile storage needs
Finished in durable powder coat paint for long lasting appeal
Drawers feature varying heights for different storage requirements
Light grey and crimson red colour scheme provides visual contrast
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
