Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-507
- Mfr. Part No.:
- 16921911.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,048.64
(exc. VAT)
PHP121,014.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,048.64 |
*price indicative
- RS Stock No.:
- 660-507
- Mfr. Part No.:
- 16921911.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet offers an ideal solution for workspace organisation, seamlessly blending durability and functionality. Crafted with a robust steel channel pedestal leg and adorned with a striking gentian blue finish, this workbench features a versatile 30mm lino worktop designed for various tasks. Its spacious cabinet, measuring 1500x600x930mm, is equipped with seven drawers of varying heights, each with an impressive load capacity, ensuring optimal storage for tools and materials. This product is perfect for workshops or industrial settings where reliability and efficient space management are paramount.
Robust steel channel pedestal leg provides unmatched stability
Durable powder coated surface in RAL 5010 gentian blue for a striking aesthetic
Versatile 30mm lino worktop suitable for multiple applications
Cabinet dimensions offer significant storage space
Drawer load capacity of up to 75kg, accommodating a variety of tools
Effective drawer heights ranging from 100mm to 175mm for optimal organisation
Powder coated finish ensures longevity and resistance to wear and tear
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
