Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m
- RS Stock No.:
- 660-503
- Mfr. Part No.:
- 16921954.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,573.28
(exc. VAT)
PHP130,562.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,573.28 |
*price indicative
- RS Stock No.:
- 660-503
- Mfr. Part No.:
- 16921954.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 7 drawer cabinet combines functionality and robust design for an ideal workspace solution. Featuring a sturdy steel channel pedestal leg and a 30mm multiplex wood worktop, this bench is designed to withstand the rigours of daily use. With generous dimensions of 2000x600x930mm, it offers ample surface area for various applications. The cabinet, finished in a sleek RAL 3004 crimson red and RAL 7035 light grey, not only enhances the aesthetics of your workspace but also offers substantial storage options. With a total of seven drawers, including varying heights suitable for different tool sizes, it's an excellent choice for professionals seeking organisation and durability in one package.
Robust steel channel pedestal leg ensuring stability and strength
Durable multiplex wood worktop for versatile usage and long lasting performance
Ample dimensions provide a spacious work surface for various tasks
Drawer load capacity of 75kg, accommodating heavy tools with ease
Attractive powder coated finish in RAL 3004 crimson red and RAL 7035 light grey
Designed to facilitate efficient workflow in professional settings
Related links
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
