Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- RS Stock No.:
- 660-105
- Mfr. Part No.:
- 16922026.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,159.48
(exc. VAT)
PHP78,578.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,159.48 |
*price indicative
- RS Stock No.:
- 660-105
- Mfr. Part No.:
- 16922026.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 2m | |
| Width | 800mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 2m | ||
Width 800mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is designed to provide optimal flexibility and functionality in any workspace. Featuring a robust steel channel construction and a full-depth base shelf, this bench supports a versatile work environment. With an adjustable height ranging from 780 to 930mm, it accommodates various tasks and user preferences effortlessly. The 30mm multiplex wood worktop ensures durability while offering ample surface area for tools and materials. Finished in a durable powder coat paint in RAL 7035 light grey, it not only complements any setting but also guards against wear and tear. Optional storage units enhance organisation, making it an ideal choice for workshops and industrial settings.
Robust steel channel framework enhances stability and durability
Adjustable height feature allows customization for user comfort and task requirements
Spacious 30mm multiplex wood worktop provides a reliable surface for various tasks
Finished in RAL 7035 light grey, offering a modern and professional appearance
Optional storage units are available to optimise space and improve functionality
Designed for versatility, suitable for workshops and industrial environments
Product surface is powder coated for added protection against wear
Height adjustment range is easy and quick to utilise, catering to diverse user needs
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 2 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 700 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 2m x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1.5m x 600 mm
