Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- RS Stock No.:
- 659-602
- Mfr. Part No.:
- 16921522.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,059.95
(exc. VAT)
PHP97,507.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,059.95 |
*price indicative
- RS Stock No.:
- 659-602
- Mfr. Part No.:
- 16921522.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Framework Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Length | 1.5m | |
| Width | 800mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Framework Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Length 1.5m | ||
Width 800mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso adjustable height framework bench is designed for versatile functionality within both industrial and workshop environments. This robust piece of equipment, featuring a durable steel channel construction, allows users to customise their workspace seamlessly. With an adjustable height range from 780 to 930mm, it accommodates various tasks and preferences, making it an ideal solution for dynamic work operations. The bench is complemented by a 30mm ESD laminate worktop that ensures safety against electrostatic discharge, whilst its light grey powder coat finish provides both aesthetic appeal and long-lasting protection against wear. Optional storage units enhance the workstation's utility, reflecting a balance of practicality and sophistication in design.
Adjustable height from 780 to 930mm for customisable workstation comfort
30mm ESD laminate worktop surface, ideal for sensitive electronic tasks
Constructed with robust sheet steel for enduring longevity and stability
Light grey powder coat finish for a modern, professional appearance
Optional storage units available for efficient space management
Designed for versatile use in industrial and workshop settings, enhancing productivity
Easy to clean and maintain, ensuring a hygienic work environment
Related links
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench Adjustable Height, 930 mm x 800mm x 2 m
- Bott Steel Workbench Adjustable Height, 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Robust Steel Workbench, 930 mm x 800mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
