Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-057
- Mfr. Part No.:
- 16921915.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,154.91
(exc. VAT)
PHP106,573.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,154.91 |
*price indicative
- RS Stock No.:
- 660-057
- Mfr. Part No.:
- 16921915.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with 2 drawer-door cabinet is designed to provide a robust workspace without compromising on style. Crafted with a sturdy steel channel pedestal leg, this bench ensures stability for various tasks. Its clever design includes a spacious 30mm lino worktop, making it ideal for workshops or industrial environments. The cabinet features a carefully considered configuration with a total of two drawers, offering ample storage for tools and stationery. Finished with durable powder coating in a striking gentian blue and light grey, this workbench seamlessly combines functionality with an appealing aesthetic, ensuring it stands out while serving its practical purpose.
Robust steel channel pedestal legs enhance stability and durability
Spacious 30mm lino worktop accommodates a variety of tasks
Two drawers with full extension slides support a total load of 75kg
The cabinet includes one adjustable galvanised steel shelf, providing flexible storage options
Finished in durable powder coat paint to resist wear and tear
Available in an attractive gentian blue and light grey colour scheme
Designed with a plain door for simple and efficient access to storage
Related links
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 1.5 m
- Bott Steel Workbench 930 mm x 600mm x 2 m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
